Part Details for KPSE01E14-5S by ITT Interconnect Solutions
Overview of KPSE01E14-5S by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE01E14-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3415
|
Newark | Connector Circular Cable Plug 05Ct Socket |Itt Cannon KPSE01E14-5S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4500 / $98.5900 | Buy Now |
DISTI #
5664-KPSE01E14-5S-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$70.2500 / $92.9100 | Buy Now |
DISTI #
KPSE01E14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPSE01E14-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2625 / $67.8950 | Buy Now |
DISTI #
CAN KPSE01E14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: CAN KPSE01E14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPSE01E14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPT KPSE01E14-5S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE01E145S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 5C 5#16 SKT RECP RoHS: Not Compliant | 0 |
|
$50.7700 / $53.7400 | Order Now |
DISTI #
71812743
|
RS | Connector,26482,Series I,14Socket,5 contacts size 16 | ITT Cannon KPSE01E14-5S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4600 | RFQ |
DISTI #
ITTKPSE01E14-5S
|
Heilind Electronics | KPSE01E14-5S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$44.9600 / $91.7500 | Buy Now | |
DISTI #
65610948
|
Verical | Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$86.5504 | Buy Now |
Part Details for KPSE01E14-5S
KPSE01E14-5S CAD Models
KPSE01E14-5S Part Data Attributes
|
KPSE01E14-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01E14-5S
ITT Interconnect Solutions
KPSE01E14-5S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |