Part Details for KPSE01F12-10SW by ITT Interconnect Solutions
Overview of KPSE01F12-10SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE01F12-10SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE01F12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE01F12-10SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE01F12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE01F12-10SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE01F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN KPSE01F12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE01F12-10SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 SKT RECP | 0 |
|
$44.7400 / $55.5200 | Order Now |
Part Details for KPSE01F12-10SW
KPSE01F12-10SW CAD Models
KPSE01F12-10SW Part Data Attributes
|
KPSE01F12-10SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01F12-10SW
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACTS: 031-8704-203 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |