Part Details for KPSE01F22-55S by ITT Interconnect Solutions
Overview of KPSE01F22-55S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE01F22-55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3483
|
Newark | Connector Circular Cable Plug 55Ct Socket |Itt Cannon KPSE01F22-55S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4200 / $102.5200 | Buy Now |
DISTI #
KPSE01F22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE01F22-55S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE01F22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE01F22-55S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE01F22-55S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 55C 55#20 SKT RECP | 0 |
|
$91.1300 / $106.8400 | Order Now |
DISTI #
KPSE01F22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE01F22-55S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE01F22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE01F22-55S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1484535
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 22, 55WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 329 |
|
$91.6758 / $109.9341 | Buy Now |
DISTI #
1484535
|
Farnell | CONNECTOR, CIRCULAR, SIZE 22, 55WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 337 |
|
$166.4755 | Buy Now |
Part Details for KPSE01F22-55S
KPSE01F22-55S CAD Models
KPSE01F22-55S Part Data Attributes:
|
KPSE01F22-55S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01F22-55S
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACTS: 031-8704-203 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |