Part Details for KPSE02E12-10S by ITT Interconnect Solutions
Overview of KPSE02E12-10S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3495
|
Newark | Connector Circular Box Mount Receptacle 10Ct Socket |Itt Cannon KPSE02E12-10S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$31.3100 / $35.4800 | Buy Now |
DISTI #
1003-KPSE02E12-10S-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 34 Weeks Container: Bag |
50 In Stock |
|
$34.4960 / $44.0900 | Buy Now |
DISTI #
KPSE02E12-10S
|
Avnet Americas | Circular Connector, KPSE, Box Mount Receptacle, 10 Contacts, Crimp Socket, Bayonet, 12-10 - Bulk (Alt: KPSE02E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6750 / $47.5080 | Buy Now |
DISTI #
CAN KPSE02E12-10S
|
Avnet Americas | Circular Connector, KPSE, Box Mount Receptacle, 10 Contacts, Crimp Socket, Bayonet, 12-10 - Bulk (Alt: CAN KPSE02E12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 2123 Factory Stock |
|
RFQ | |
DISTI #
KPT KPSE02E12-10S
|
Avnet Americas | Circular Connector, KPSE, Box Mount Receptacle, 10 Contacts, Crimp Socket, Bayonet, 12-10 - Bulk (Alt: KPT KPSE02E12-10S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 39 Factory Stock |
|
RFQ | |
DISTI #
965-KPSE02E1210S
|
Mouser Electronics | Circular MIL Spec Connector W54600 1002 SB84994 RoHS: Not Compliant | 37 |
|
$32.7700 / $37.7500 | Buy Now |
DISTI #
ITTKPSE02E12-10S
|
Heilind Electronics | 26482 SI PLUG 10#20 SKT 065020-0006 | Americas - 0 in Stock |
|
$32.2579 / $41.3947 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port |
100 In Stock |
|
$26.6500 / $45.2100 | Buy Now |
|
Quest Components | 3 |
|
$69.5760 | Buy Now | |
DISTI #
KPT KPSE02E12-10S
|
Avnet Americas | Circular Connector, KPSE, Box Mount Receptacle, 10 Contacts, Crimp Socket, Bayonet, 12-10 - Bulk (Alt: KPT KPSE02E12-10S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 39 Factory Stock |
|
RFQ |
Part Details for KPSE02E12-10S
KPSE02E12-10S CAD Models
KPSE02E12-10S Part Data Attributes
|
KPSE02E12-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E12-10S
ITT Interconnect Solutions
KPSE02E12-10S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for KPSE02E12-10S
This table gives cross-reference parts and alternative options found for KPSE02E12-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPSE02E12-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95328K106SN | MIL Series Connector | ITT Interconnect Solutions | KPSE02E12-10S vs VG95328K106SN |
VG95328C12-10SN | MIL Series Connector, | ITT Interconnect Solutions | KPSE02E12-10S vs VG95328C12-10SN |
VG95328C1210SN | MIL Series Connector | ITT Interconnect Solutions | KPSE02E12-10S vs VG95328C1210SN |