Part Details for KPSE02E12-3SY by ITT Interconnect Solutions
Overview of KPSE02E12-3SY by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E12-3SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P7373
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE02E12-3SY Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1000 / $41.6300 | Buy Now |
DISTI #
KPSE02E12-3SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: KPSE02E12-3SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2500 / $50.5605 | Buy Now |
DISTI #
KPSE02E12-3SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: KPSE02E12-3SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE02E123SY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 3C 3#16 SKT RECP RoHS: Not Compliant | 0 |
|
$41.4000 | Order Now |
DISTI #
ITTKPSE02E12-3SY
|
Heilind Electronics | KPSE02E12-3SY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$33.4800 / $68.3300 | Buy Now | |
DISTI #
KPSE02E12-3SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: KPSE02E12-3SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE02E12-3SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: KPSE02E12-3SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2500 / $50.5605 | Buy Now |
DISTI #
ITTKPSE02E12-3SY
|
Interstate Connecting Components | KPSE02E12-3SY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$33.4800 / $68.3300 | Buy Now |
Part Details for KPSE02E12-3SY
KPSE02E12-3SY CAD Models
KPSE02E12-3SY Part Data Attributes:
|
KPSE02E12-3SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E12-3SY
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |