Part Details for KPSE02E14-19S by ITT Interconnect Solutions
Overview of KPSE02E14-19S by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-KPSE02E14-19S-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 33 Weeks Container: Bag |
40 In Stock |
|
$39.3452 / $50.2900 | Buy Now |
DISTI #
KPSE02E14-19S
|
Avnet Americas | Circular Connector, KPSE, Box Mount Receptacle, 19 Contacts, Crimp Socket, Bayonet, 14-19 - Bulk (Alt: KPSE02E14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1375 / $54.1865 | Buy Now |
DISTI #
KPT KPSE02E14-19S
|
Avnet Americas | Circular Connector, KPSE, Box Mount Receptacle, 19 Contacts, Crimp Socket, Bayonet, 14-19 - Bulk (Alt: KPT KPSE02E14-19S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE02E14-19S
|
Avnet Americas | Circular Connector, KPSE, Box Mount Receptacle, 19 Contacts, Crimp Socket, Bayonet, 14-19 - Bulk (Alt: CAN KPSE02E14-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE02E1419S
|
Mouser Electronics | Circular MIL Spec Connector KPSE02E14-19S RoHS: Not Compliant | 0 |
|
$37.6300 / $43.2400 | Order Now |
DISTI #
ITTKPSE02E14-19S
|
Heilind Electronics | KPSE02E14-19S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Circular Connector - Box Mount Receptacle - Shell 14 - 19 Contacts - Crimp Sockets Supplied - Aluminum Alloy |
146 In Stock |
|
$45.7600 / $83.8000 | Buy Now |
DISTI #
CAN KPSE02E14-19S
|
Avnet Americas | Circular Connector, KPSE, Box Mount Receptacle, 19 Contacts, Crimp Socket, Bayonet, 14-19 - Bulk (Alt: CAN KPSE02E14-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE02E14-19S
|
Avnet Americas | Circular Connector, KPSE, Box Mount Receptacle, 19 Contacts, Crimp Socket, Bayonet, 14-19 - Bulk (Alt: KPSE02E14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1375 / $54.1865 | Buy Now |
DISTI #
KPT KPSE02E14-19S
|
Avnet Americas | Circular Connector, KPSE, Box Mount Receptacle, 19 Contacts, Crimp Socket, Bayonet, 14-19 - Bulk (Alt: KPT KPSE02E14-19S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPSE02E14-19S
KPSE02E14-19S CAD Models
KPSE02E14-19S Part Data Attributes:
|
KPSE02E14-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E14-19S
ITT Interconnect Solutions
KPSE02E14-19S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |