There are no models available for this part yet.
Overview of KPSE02E14-19SW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPSE02E14-19SW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPSE02E14-19SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: KPSE02E14-19SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1375 / $54.1865 | Buy Now | |
DISTI #
965-KPSE02E1419SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE02E14-19SW RoHS: Not Compliant | 0 |
|
$42.0000 / $42.6700 | Order Now | |
DISTI #
ITTKPSE02E14-19SW
|
Heilind Electronics | KPSE02E14-19SW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$35.8800 / $73.2200 | Buy Now | |||
DISTI #
ITTKPSE02E14-19SW
|
Interstate Connecting Components | KPSE02E14-19SW | 0 |
|
Buy Now | ||
DISTI #
KPSE02E14-19SW
|
PEI Genesis | KPSE 19C 19#20 SKT RECP Min Qty: 1 | 19 |
|
$37.6200 / $37.7000 | Buy Now | |
Master Electronics | 0 |
|
$35.8800 / $73.2200 | Buy Now |
CAD Models for KPSE02E14-19SW by ITT Interconnect Solutions
Part Data Attributes for KPSE02E14-19SW by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|