Part Details for KPSE02E14-19SX by ITT Interconnect Solutions
Overview of KPSE02E14-19SX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv | |
HMC519-SX | Analog Devices | 18-32 GHz LNA |
Price & Stock for KPSE02E14-19SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE02E14-19SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: KPSE02E14-19SX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1375 / $54.1865 | Buy Now |
DISTI #
965-KPSE02E1419SX
|
Mouser Electronics | Circular MIL Spec Connector KPSE02E14-19SX RoHS: Not Compliant | 0 |
|
$40.5200 / $42.8900 | Order Now |
DISTI #
ITTKPSE02E14-19SX
|
Heilind Electronics | KPSE02E14-19SX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.8800 / $73.2200 | Buy Now | |
DISTI #
ITTKPSE02E14-19SX
|
Interstate Connecting Components | KPSE02E14-19SX | 0 |
|
Buy Now | |
DISTI #
KPSE02E14-19SX
|
PEI Genesis | KPSE 19C 19#20 SKT RECP Min Qty: 1 | 19 |
|
$37.6500 / $43.4500 | Buy Now |
|
Master Electronics | 0 |
|
$35.8800 / $73.2200 | Buy Now |
Part Details for KPSE02E14-19SX
KPSE02E14-19SX CAD Models
KPSE02E14-19SX Part Data Attributes
|
KPSE02E14-19SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E14-19SX
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |