Part Details for KPSE02E20-16SX by ITT Interconnect Solutions
Overview of KPSE02E20-16SX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E20-16SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE02E20-16SX-ND
|
DigiKey | CONN RCPT FMALE 16POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$34.8800 / $40.2500 | Buy Now |
DISTI #
KPSE02E20-16SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port - Bulk (Alt: KPSE02E20-16SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE02E20-16SX
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$57.1000 / $59.2100 | Order Now |
DISTI #
70873775
|
RS | Connector, CONNECTOR | ITT Cannon KPSE02E20-16SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9400 / $77.5900 | RFQ |
Part Details for KPSE02E20-16SX
KPSE02E20-16SX CAD Models
KPSE02E20-16SX Part Data Attributes
|
KPSE02E20-16SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E20-16SX
ITT Interconnect Solutions
Circular Connector; No. of Contacts:16; Series:; Body Material:Aluminum Alloy; Connecting Termination:Crimp; Connector Shell Size:20; Circular Contact Gender:Socket; Circular Shell Style:Box Mount Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |