Part Details for KPSE02E20-16SY-F0 by ITT Interconnect Solutions
Overview of KPSE02E20-16SY-F0 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for KPSE02E20-16SY-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE02E20-16S
|
Avnet Americas | KPSE 16C 1616 SKT RECP - Bulk (Alt: CAN KPSE02E20-16S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 144 Factory Stock |
|
$26.4488 / $48.2203 | Buy Now |
DISTI #
695-KPSE02E2016SYF0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 16C 16#16 SKT RECP | 0 |
|
$36.0600 / $44.7400 | Order Now |
DISTI #
79940816
|
Verical | Conn Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$32.1798 | Buy Now |
Part Details for KPSE02E20-16SY-F0
KPSE02E20-16SY-F0 CAD Models
KPSE02E20-16SY-F0 Part Data Attributes
|
KPSE02E20-16SY-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E20-16SY-F0
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL 26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 333 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |