Part Details for KPSE02E20-41P by ITT Interconnect Solutions
Overview of KPSE02E20-41P by ITT Interconnect Solutions
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E20-41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3539
|
Newark | Connector Circular Box Mount Receptacle 41Ct Pin |Itt Cannon KPSE02E20-41P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5400 / $94.2400 | Buy Now |
DISTI #
1003-KPSE02E20-41P-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 33 Weeks Container: Bag |
49 In Stock |
|
$68.2441 / $84.6800 | Buy Now |
DISTI #
CAN KPSE02E20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port - Bulk (Alt: CAN KPSE02E20-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 47 Factory Stock |
|
$64.0225 / $111.2313 | Buy Now |
DISTI #
KPSE02E20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port - Bulk (Alt: KPSE02E20-41P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3750 / $91.2420 | Buy Now |
DISTI #
KPT KPSE02E20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port - Bulk (Alt: KPT KPSE02E20-41P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE02E20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port - Bulk (Alt: KPSE02E20-41P) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE02E2041P
|
Mouser Electronics | Circular MIL Spec Connector KPSE02E20-41P RoHS: Not Compliant | 0 |
|
$68.2300 / $72.2200 | Order Now |
DISTI #
ITTKPSE02E20-41P
|
Heilind Electronics | KPSE02E2041P 065024-0011 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$60.4200 / $123.3000 | Buy Now | |
DISTI #
CAN KPSE02E20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port - Bulk (Alt: CAN KPSE02E20-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 47 Factory Stock |
|
$64.0225 / $111.2313 | Buy Now |
Part Details for KPSE02E20-41P
KPSE02E20-41P CAD Models
KPSE02E20-41P Part Data Attributes:
|
KPSE02E20-41P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E20-41P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE02; No. of Contacts:41; Connector Shell Size:20; Connecting Termination:Crimp; Circular Shell Style:Box Mount Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |