Part Details for KPSE02E22-21PY-F0 by ITT Interconnect Solutions
Overview of KPSE02E22-21PY-F0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for KPSE02E22-21PY-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-E2221PY37
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 PIN RECP | 0 |
|
$43.8200 / $54.3800 | Order Now |
DISTI #
KPSE02E22-21PY-F0
|
PEI Genesis | KPSE 21C 21#16 PIN RECP Min Qty: 1 | 297 |
|
$32.3500 / $53.9200 | Buy Now |
Part Details for KPSE02E22-21PY-F0
KPSE02E22-21PY-F0 CAD Models
KPSE02E22-21PY-F0 Part Data Attributes
|
KPSE02E22-21PY-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E22-21PY-F0
ITT Interconnect Solutions
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |