Part Details for KPSE02E22-55SZ by ITT Interconnect Solutions
Overview of KPSE02E22-55SZ by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E22-55SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE02E22-55SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port - Bulk (Alt: KPSE02E22-55SZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70873835
|
RS | Connector, KPSE02E22-55SZ | ITT Cannon KPSE02E22-55SZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.2100 / $101.4300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$46.2900 / $94.4700 | Buy Now | |
DISTI #
77620414
|
Verical | Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 81 |
|
$61.0592 / $82.8478 | Buy Now |
DISTI #
KPSE02E22-55SZ
|
PEI Genesis | KPSE 55C 55#20 SKT RECP Min Qty: 1 | 339 |
|
$58.9000 / $98.1600 | Buy Now |
|
Master Electronics | 0 |
|
$46.2900 / $94.4700 | Buy Now |
Part Details for KPSE02E22-55SZ
KPSE02E22-55SZ CAD Models
KPSE02E22-55SZ Part Data Attributes
|
KPSE02E22-55SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E22-55SZ
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |