KPSE02E2255SF0
ITT Interconnect Solutions
Description: MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of KPSE02E2255SF0 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KPSE02E2255SF0 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 37P7470
Newark 26482 - Style Series I & Mil Battery |Itt Cannon KPSE02E2255SF0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $60.8400
  • 100 $59.7200
  • 250 $58.6000
$58.6000 / $60.8400 Buy Now

CAD Models for KPSE02E2255SF0 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KPSE02E2255SF0 by ITT Interconnect Solutions

KPSE02E2255SF0
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL 26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
55
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYCHLOROPRENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Shell Finish
CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
22-55
Want to compare parts?
  1. KPSE02E2255SF0
    ITT Interconnect Solutions
    MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPSE02E2255SF0 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPSE02E2255SF0 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KPSE02E2255SF0 would you like to use for your alert(s)?
  • Please alert me when KPSE02E2255SF0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPSE02E2255SF0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPSE02E2255SF0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPSE02E2255SF0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPSE02E2255SF0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPSE02E2255SF0 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: