Part Details for KPSE05-20-16SA206 by ITT Interconnect Solutions
Overview of KPSE05-20-16SA206 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE05-20-16SA206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7659
|
Newark | Itt Cannon |Itt Cannon KPSE05-20-16SA206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2300 / $45.7500 | Buy Now |
DISTI #
IKPSE05-20-16SA206-ND
|
DigiKey | CONN PLUG 16POS CBL MNT W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$36.5300 / $42.1500 | Buy Now |
DISTI #
695-KPSE052016SA206
|
Mouser Electronics | Circular MIL Spec Connector KPSE 16C 16#16 SKT PLUG RoHS: Compliant | 0 |
|
$39.3200 / $47.8800 | Order Now |
DISTI #
70873953
|
RS | Circular Connector, 16C 16 # 20 Socket Plug, KPSE Series | ITT Cannon KPSE05-20-16SA206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.3400 / $72.1700 | RFQ |
|
Quest Components | 1 |
|
$129.6040 | Buy Now | |
DISTI #
KPSE05-20-16SA206
|
PEI Genesis | KPSE 16C 16#16 SKT PLUG Min Qty: 1 | 1465 |
|
$42.0200 / $51.8300 | Buy Now |
Part Details for KPSE05-20-16SA206
KPSE05-20-16SA206 CAD Models
KPSE05-20-16SA206 Part Data Attributes
|
KPSE05-20-16SA206
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE05-20-16SA206
ITT Interconnect Solutions
CONN PLUG 16POS W/SKT CABLE
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |