Part Details for KPSE05E20-16P by ITT Interconnect Solutions
Overview of KPSE05E20-16P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for KPSE05E20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE05E20-16P-ND
|
DigiKey | KPSE 16C 16#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
297 In Stock |
|
$29.0500 / $33.5200 | Buy Now |
DISTI #
695-KPSE05E20-16P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 16C 16#16 PIN PLUG | 0 |
|
$36.5900 / $43.3900 | Order Now |
DISTI #
70874009
|
RS | Circular Connector, 16C 16 # 16 Pin, Plug, KPSE Series | ITT Cannon KPSE05E20-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.8600 / $69.2300 | RFQ |
DISTI #
KPSE05E20-16P
|
PEI Genesis | KPSE 16C 16#16 PIN PLUG | 0 |
|
Buy Now |