Part Details for KPSE06B16-26PY by ITT Interconnect Solutions
Overview of KPSE06B16-26PY by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06B16-26PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70874152
|
RS | Circular Connector, 26C 26 # 20 Pin, Plug, KPSE Series | ITT Cannon KPSE06B16-26PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.7200 / $193.7800 | RFQ |
DISTI #
1597823
|
Farnell | CONNECTOR, CIRC, 16-26, 26WAY, SIZE 16 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$179.6703 | Buy Now |
Part Details for KPSE06B16-26PY
KPSE06B16-26PY CAD Models
KPSE06B16-26PY Part Data Attributes:
|
KPSE06B16-26PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06B16-26PY
ITT Interconnect Solutions
Circular Connector; No. of Contacts:26; Series:; Body Material:Aluminum Alloy; Connecting Termination:Crimp; Connector Shell Size:16; Circular Contact Gender:Pin; Circular Shell Style:Straight Plug; Insert Arrangement:16-26
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |