-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3554
|
Newark | Connector Circular Straight Plug 06Ct Socket |Itt Cannon KPSE06E10-6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4900 / $52.3400 | Buy Now |
DISTI #
IKPSE06E10-6S-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
244 In Stock |
|
$22.1600 / $25.5700 | Buy Now |
DISTI #
KPT KPSE06E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT KPSE06E10-6S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPSE06E10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8250 / $49.7280 | Buy Now |
DISTI #
KPSE06E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPSE06E10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: CAN KPSE06E10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 238 Factory Stock |
|
RFQ | |
DISTI #
965-KPSE06E106S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 6C 6#20 SKT PLUG RoHS: Not Compliant | 5 |
|
$28.4100 / $36.3400 | Buy Now |
DISTI #
ITTKPSE06E10-6S
|
Heilind Electronics | KPSE06E10-6S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$27.5100 / $47.3200 | Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPSE06E10-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E10-6S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |