Part Details for KPSE06E14-19SY-F0 by ITT Interconnect Solutions
Overview of KPSE06E14-19SY-F0 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Telecommunications
Price & Stock for KPSE06E14-19SY-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE06E14-19S
|
Avnet Americas | KPSE 19C 1920 SKT PLUG - Bulk (Alt: CAN KPSE06E14-19S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 303 Factory Stock |
|
RFQ | |
DISTI #
695-E0619SYF0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 19C 19#20 SKT PLUG | 0 |
|
$36.1200 / $44.8200 | Order Now |
DISTI #
CAN KPSE06E14-19S
|
Avnet Americas | KPSE 19C 1920 SKT PLUG - Bulk (Alt: CAN KPSE06E14-19S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 303 Factory Stock |
|
RFQ | |
DISTI #
CAN KPSE06E14-19S
|
Avnet Americas | KPSE 19C 1920 SKT PLUG - Bulk (Alt: CAN KPSE06E14-19S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 303 Factory Stock |
|
RFQ |
Part Details for KPSE06E14-19SY-F0
KPSE06E14-19SY-F0 CAD Models
KPSE06E14-19SY-F0 Part Data Attributes
|
KPSE06E14-19SY-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E14-19SY-F0
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |