Part Details for KPSE06E14-19SY by ITT Interconnect Solutions
Overview of KPSE06E14-19SY by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for KPSE06E14-19SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P7544
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE06E14-19SY Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1800 / $51.0600 | Buy Now |
DISTI #
KPSE06E14-19SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPSE06E14-19SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1875 / $61.9935 | Buy Now |
DISTI #
KPSE06E14-19SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPSE06E14-19SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE06E1419SY
|
Mouser Electronics | Circular MIL Spec Connector KPSE06E14-19SY RoHS: Not Compliant | 0 |
|
$50.7600 | Order Now |
DISTI #
71812784
|
RS | Connector,26482,Series I,14Socket,19 contacts size 20 | ITT Cannon KPSE06E14-19SY RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$71.6200 | RFQ |
DISTI #
ITTKPSE06E14-19SY
|
Heilind Electronics | KPSE06E14-19SY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$41.0500 / $83.7800 | Buy Now | |
DISTI #
KPSE06E14-19SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPSE06E14-19SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06E14-19SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPSE06E14-19SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1875 / $61.9935 | Buy Now |
DISTI #
KPSE06E14-19SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPSE06E14-19SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1875 / $61.9935 | Buy Now |
Part Details for KPSE06E14-19SY
KPSE06E14-19SY CAD Models
KPSE06E14-19SY Part Data Attributes
|
KPSE06E14-19SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E14-19SY
ITT Interconnect Solutions
KPSE06E14-19SY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |