Part Details for KPSE06E20-16S-F0 by ITT Interconnect Solutions
Overview of KPSE06E20-16S-F0 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for KPSE06E20-16S-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE06E20-16S
|
Avnet Americas | - Bulk (Alt: CAN KPSE06E20-16S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 307 Factory Stock |
|
$33.4625 / $61.0074 | Buy Now |
DISTI #
KPSE06E20-16S-F0
|
Avnet Americas | - Bulk (Alt: KPSE06E20-16S-F0) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7750 / $76.6085 | Buy Now |
DISTI #
965-KPSE06E2016SF0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 16C 16#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$57.2900 / $60.6300 | Order Now |
DISTI #
71812800
|
RS | Connector,26482,Series I,20Socket,16 contacts size 16 | ITT Cannon KPSE06E20-16S-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$80.5600 | RFQ |
DISTI #
ITTKPSE06E20-16S-F0
|
Heilind Electronics | KPSE06E20-16S-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$50.7300 / $103.5300 | Buy Now | |
DISTI #
ITTKPSE06E20-16S-F0
|
Interstate Connecting Components | KPSE06E20-16S-F0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$50.7300 / $103.5300 | Buy Now |
Part Details for KPSE06E20-16S-F0
KPSE06E20-16S-F0 CAD Models
KPSE06E20-16S-F0 Part Data Attributes
|
KPSE06E20-16S-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E20-16S-F0
ITT Interconnect Solutions
KPSE06E20-16S-F0,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |