Part Details for KPSE06E22-55SX by ITT Interconnect Solutions
Overview of KPSE06E22-55SX by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06E22-55SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06E22-55SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE06E22-55SX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0875 / $111.8510 | Buy Now |
DISTI #
KPSE06E22-55SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE06E22-55SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE06E2255SX
|
Mouser Electronics | Circular MIL Spec Connector KPSE06E22-55SX RoHS: Not Compliant | 0 |
|
$91.5900 | Order Now |
DISTI #
ITTKPSE06E22-55SX
|
Heilind Electronics | KPSE06E22-55SX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$74.0600 / $197.6600 | Buy Now | |
DISTI #
KPSE06E22-55SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE06E22-55SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06E22-55SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE06E22-55SX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0875 / $111.8510 | Buy Now |
DISTI #
ITTKPSE06E22-55SX
|
Interstate Connecting Components | KPSE06E22-55SX | 0 |
|
Buy Now | |
DISTI #
1722149
|
element14 Asia-Pacific | CIRCULAR, SIZE 22, 55 WAY SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 52 |
|
$131.1189 / $138.7574 | Buy Now |
DISTI #
1722149
|
Farnell | CIRCULAR, SIZE 22, 55 WAY SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 53 |
|
$180.0983 | Buy Now |
Part Details for KPSE06E22-55SX
KPSE06E22-55SX CAD Models
KPSE06E22-55SX Part Data Attributes:
|
KPSE06E22-55SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E22-55SX
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |