Part Details for KPSE06F10-6P-F0 by ITT Interconnect Solutions
Overview of KPSE06F10-6P-F0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F10-6P-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06F10-6P-F0
|
Avnet Americas | KPSE 6C 620 PIN PLUG - Bulk (Alt: KPSE06F10-6P-F0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4875 / $58.7190 | Buy Now |
DISTI #
965-KPSE06F106PF0
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$35.0700 / $38.1400 | Order Now |
DISTI #
ITTKPSE06F10-6P-F0
|
Heilind Electronics | KPSE06F10-6P-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
136 On Order |
|
$21.7700 / $30.9200 | Buy Now | |
DISTI #
ITTKPSE06F10-6P-F0
|
Interstate Connecting Components | KPSE06F10-6P-F0 | 0 |
|
Buy Now | |
DISTI #
KPSE06F10-6P-F0
|
ECCO | 136 |
|
$30.9200 | Buy Now | |
|
Master Electronics |
136 On Order |
|
$21.7700 / $30.9200 | Buy Now |
Part Details for KPSE06F10-6P-F0
KPSE06F10-6P-F0 CAD Models
KPSE06F10-6P-F0 Part Data Attributes
|
KPSE06F10-6P-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F10-6P-F0
ITT Interconnect Solutions
KPSE06F10-6P-F0,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |