Part Details for KPSE06F10-6PW by ITT Interconnect Solutions
Overview of KPSE06F10-6PW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for KPSE06F10-6PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06F10-6PW-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5060 In Stock |
|
$26.8700 / $31.0000 | Buy Now |
DISTI #
KPSE06F10-6PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPSE06F10-6PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70874481
|
RS | Connector, KPSE SERIES | ITT Cannon KPSE06F10-6PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.2000 / $56.7100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$29.7900 / $60.8000 | Buy Now | |
DISTI #
KPSE06F106PW
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 452 In Stock |
|
$26.8700 / $41.1300 | Buy Now |
DISTI #
KPSE06F10-6PW
|
PEI Genesis | KPSE 6C 6#20 PIN PLUG Min Qty: 1 | 44 |
|
$39.5600 / $45.2800 | Buy Now |
|
Master Electronics | 0 |
|
$29.7900 / $60.8000 | Buy Now |
Part Details for KPSE06F10-6PW
KPSE06F10-6PW CAD Models
KPSE06F10-6PW Part Data Attributes
|
KPSE06F10-6PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F10-6PW
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |