Part Details for KPSE06F10-6S-A206 by ITT Interconnect Solutions
Overview of KPSE06F10-6S-A206 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2069-ALB | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2069-ALC | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for KPSE06F10-6S-A206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE06F10-6SA
|
Avnet Americas | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: CAN KPSE06F10-6SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1641 Factory Stock |
|
$34.5712 / $63.0295 | Buy Now |
DISTI #
KPSE06F10-6S-A206
|
Avnet Americas | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPSE06F10-6S-A206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70596085
|
RS | Circular Plug, MIL-DTL-26482, 6-Pos # 20 Socket, 24-20 AWG, 10-6, KPSE Series | ITT Cannon KPSE06F10-6S-A206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4100 / $46.7600 | RFQ |
DISTI #
ITTKPSE06F10-6S-A206
|
Heilind Electronics | 26482 PLG 6#20's Crmip | Americas - 0 in Stock30 On Order |
|
Buy Now | |
DISTI #
ITTKPSE06F10-6S-A206
|
Interstate Connecting Components | 26482 PLG 6#20's Crmip | 090 On Order |
|
Buy Now |