KPSE06F12-10S
ITT Interconnect Solutions
Description: MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of KPSE06F12-10S by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10133481-22000BLF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10133481-22000ALF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10139177-002LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S

Price & Stock for KPSE06F12-10S by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 77AK2432
Newark Circular, Size 12, 10 Way Skt, Product Range:Kpse Series, Mil-Dtl-26482 Series I Equivalent, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Insertrohs Compliant: No |Itt Cannon KPSE06F12-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $58.3200
  • 5 $55.9200
  • 10 $53.5200
  • 25 $51.4600
  • 50 $49.7500
  • 100 $48.3900
$48.3900 / $58.3200 Buy Now
DISTI # 1003-KPSE06F12-10S-ND
DigiKey 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 38 Weeks Container: Bag 86
In Stock
  • 1 $78.4800
  • 10 $60.9620
  • 25 $55.4136
  • 50 $51.6722
  • 100 $48.2858
$48.2858 / $78.4800 Buy Now
DISTI # KPT KPSE06F12-10S
Avnet Americas Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPT KPSE06F12-10S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # KPSE06F12-10S
Avnet Americas Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE06F12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 50 $65.8970
  • 60 $62.3350
  • 110 $51.9585
  • 250 $42.4390
  • 500 $39.7010
  • 2,500 $36.9630
  • 5,000 $34.2250
$34.2250 / $65.8970 Buy Now
DISTI # 965-KPSE06F1210S
Mouser Electronics Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant 0
  • 1 $46.0200
  • 10 $44.5000
  • 25 $43.4300
  • 100 $38.4000
$38.4000 / $46.0200 Order Now
DISTI # 71812856
RS Connector, 26482, Series I, 12Socket, 10 contacts size 20 | ITT Cannon KPSE06F12-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk 37
  • 1 $31.0600
$31.0600 Buy Now
DISTI # ITTKPSE06F12-10S
Heilind Electronics 26482 SI STRT PLG 10#20 SKT 065074-0006 Americas - 6 in Stock
  • 1 $57.4173
  • 10 $53.4300
  • 25 $53.4300
  • 50 $51.9859
  • 100 $44.7489
$44.7489 / $57.4173 Buy Now
Onlinecomponents.com Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port 50 In Stock
  • 1 $62.7000
  • 5 $55.7600
  • 10 $54.0400
  • 25 $51.6500
  • 50 $49.4500
  • 100 $42.5100
  • 250 $36.4600
$36.4600 / $62.7000 Buy Now
DISTI # 77454720
Verical Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 59
  • 1 $64.6770
  • 10 $56.4644
  • 25 $53.0940
  • 50 $50.1025
$50.1025 / $64.6770 Buy Now
Bristol Electronics   50
RFQ
Quest Components MIL SERIES CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, PLUG 40
  • 1 $59.0040
  • 20 $50.1534
  • 41 $47.2032
$47.2032 / $59.0040 Buy Now
Quest Components MIL SERIES CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, PLUG 30
  • 1 $100.0000
  • 12 $85.0000
  • 25 $80.0000
$80.0000 / $100.0000 Buy Now
Quest Components MIL SERIES CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, PLUG 2
  • 1 $59.0040
$59.0040 Buy Now
DISTI # ITTKPSE06F12-10S
Interstate Connecting Components 26482 SI STRT PLG 10#20 SKT 065074-0006 18
  • 1 $57.4173
  • 10 $53.4300
  • 25 $53.4300
  • 50 $51.9859
  • 100 $44.7489
$44.7489 / $57.4173 Buy Now
DISTI # 065074-0006
Avnet Abacus Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port (Alt: 065074-0006) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port 50 In Stock
  • 1 $62.7000
  • 5 $55.7600
  • 10 $54.0400
  • 25 $51.6500
  • 50 $49.4500
  • 100 $42.5100
  • 250 $36.4600
$36.4600 / $62.7000 Buy Now

CAD Models for KPSE06F12-10S by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KPSE06F12-10S by ITT Interconnect Solutions

KPSE06F12-10S
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-C-26482
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
10
Want to compare parts?
  1. KPSE06F12-10S
    ITT Interconnect Solutions
    MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Related Parts for KPSE06F12-10S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPSE06F12-10S by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPSE06F12-10S by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KPSE06F12-10S would you like to use for your alert(s)?
  • Please alert me when KPSE06F12-10S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPSE06F12-10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPSE06F12-10S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPSE06F12-10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPSE06F12-10S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPSE06F12-10S by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: