Part Details for KPSE06F12-10SW by ITT Interconnect Solutions
Overview of KPSE06F12-10SW by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F12-10SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3619
|
Newark | Connector Circular Straight Plug 10Ct Socket |Itt Cannon KPSE06F12-10SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3900 / $75.0700 | Buy Now |
DISTI #
37P7623
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE06F12-10SW Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2900 / $54.2800 | Buy Now |
DISTI #
IKPSE06F12-10SW-ND
|
DigiKey | CONN PLUG FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$31.8200 / $36.7100 | Buy Now |
DISTI #
KPSE06F12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE06F12-10SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2250 / $65.8970 | Buy Now |
DISTI #
KPSE06F12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE06F12-10SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN KPSE06F12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
965-KPSE06F1210SW
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$49.2800 / $52.1500 | Order Now |
DISTI #
71812857
|
RS | Connector,26482,Series I,12Socket,10 contacts size 20 | ITT Cannon KPSE06F12-10SW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$71.2300 | RFQ |
DISTI #
ITTKPSE06F12-10SW
|
Heilind Electronics | KPSE06F12-10SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$43.6300 / $89.0500 | Buy Now |
Part Details for KPSE06F12-10SW
KPSE06F12-10SW CAD Models
KPSE06F12-10SW Part Data Attributes
|
KPSE06F12-10SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F12-10SW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |