Part Details for KPSE06F12-10SX-F0 by ITT Interconnect Solutions
Overview of KPSE06F12-10SX-F0 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432210SXXXNPV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for KPSE06F12-10SX-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-KPSE06F1210SXF0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 SKT PLUG | 0 |
|
$42.7700 / $53.0700 | Order Now |
Part Details for KPSE06F12-10SX-F0
KPSE06F12-10SX-F0 CAD Models
KPSE06F12-10SX-F0 Part Data Attributes
|
KPSE06F12-10SX-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F12-10SX-F0
ITT Interconnect Solutions
KPSE06F12-10SX-F0
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |