There are no models available for this part yet.
Overview of KPSE06F12-10SZ by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPSE06F12-10SZ by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPSE06F12-10SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE06F12-10SZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2250 / $65.8970 | Buy Now | |
DISTI #
965-KPSE06F1210SZ
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$49.2800 / $52.1500 | Order Now | |
DISTI #
71812860
|
RS | Connector,26482,Series I,12Socket,10 contacts size 20 | ITT Cannon KPSE06F12-10SZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$76.1900 | RFQ | |
DISTI #
ITTKPSE06F12-10SZ
|
Heilind Electronics | KPSE06F12-10SZ | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$43.6300 / $89.0500 | Buy Now | |||
DISTI #
ITTKPSE06F12-10SZ
|
Interstate Connecting Components | KPSE06F12-10SZ | 0 |
|
Buy Now | ||
DISTI #
065074-0006 Z
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port (Alt: 065074-0006 Z) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for KPSE06F12-10SZ by ITT Interconnect Solutions
Part Data Attributes for KPSE06F12-10SZ by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
10
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
12-10
|