Part Details for KPSE06F14-15S-F0 by ITT Interconnect Solutions
Overview of KPSE06F14-15S-F0 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F14-15S-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06F14-15S-F0
|
Avnet Americas | KPSE 15C 1420 116 SKT PLUG - Bulk (Alt: KPSE06F14-15S-F0) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1125 / $63.7510 | Buy Now |
DISTI #
965-KPSE06F1415SF0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 15C 14#20 1#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$43.1200 | Order Now |
DISTI #
71812884
|
RS | Connector,26482,Series I,14Socket,14 contacts size 20, 1 contacts size 16 | ITT Cannon KPSE06F14-15S-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0400 | RFQ |
DISTI #
ITTKPSE06F14-15S-F0
|
Heilind Electronics | KPSE06F14-15S-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$42.2100 / $86.1500 | Buy Now | |
DISTI #
ITTKPSE06F14-15S-F0
|
Interstate Connecting Components | KPSE06F14-15S-F0 | 0 |
|
Buy Now | |
DISTI #
KPSE06F14-15S-F0
|
PEI Genesis | KPSE 15C 14#20 1#16 SKT PLUG Min Qty: 1 | 605 |
|
$30.2900 / $50.4800 | Buy Now |
|
Master Electronics | 0 |
|
$42.2100 / $86.1500 | Buy Now |
Part Details for KPSE06F14-15S-F0
KPSE06F14-15S-F0 CAD Models
KPSE06F14-15S-F0 Part Data Attributes
|
KPSE06F14-15S-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F14-15S-F0
ITT Interconnect Solutions
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |