Part Details for KPSE06F16-26P by ITT Interconnect Solutions
Overview of KPSE06F16-26P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3640
|
Newark | Connector Circular Straight Plug 26Ct Pin |Itt Cannon KPSE06F16-26P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1900 / $76.3500 | Buy Now |
DISTI #
1003-KPSE06F16-26P-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 36 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.7332 / $79.0900 | Buy Now |
DISTI #
KPSE06F16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPSE06F16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06F16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: CAN KPSE06F16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06F16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPSE06F16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2500 / $85.2110 | Buy Now |
DISTI #
965-KPSE06F1626P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 PIN PLUG RoHS: Not Compliant | 2 |
|
$63.7200 / $79.0700 | Buy Now |
DISTI #
ITTKPSE06F16-26P
|
Heilind Electronics | 065076-0005 | Americas - 0 in Stock |
|
$60.7761 / $68.7463 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.1400 / $81.0800 | Buy Now | |
|
Quest Components | 4 |
|
$73.1378 / $76.9872 | Buy Now | |
DISTI #
ITTKPSE06F16-26P
|
Interstate Connecting Components | 065076-0005 | 0 |
|
$60.7761 / $68.7463 | Buy Now |
Part Details for KPSE06F16-26P
KPSE06F16-26P CAD Models
KPSE06F16-26P Part Data Attributes
|
KPSE06F16-26P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F16-26P
ITT Interconnect Solutions
KPSE06F16-26P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |