Part Details for KPSE06F16-26PA206 by ITT Interconnect Solutions
Overview of KPSE06F16-26PA206 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for KPSE06F16-26PA206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE06F16-26PA206-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-E1626PA206
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 PIN PLUG RoHS: Compliant | 0 |
|
$61.7300 / $76.6000 | Order Now |
|
Quest Components | 1 |
|
$149.2420 | Buy Now |
Part Details for KPSE06F16-26PA206
KPSE06F16-26PA206 CAD Models
KPSE06F16-26PA206 Part Data Attributes
|
KPSE06F16-26PA206
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F16-26PA206
ITT Interconnect Solutions
CONN PLUG 26POS W/PIN CABLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |