Part Details for KPSE06F20-16P by ITT Interconnect Solutions
Overview of KPSE06F20-16P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1220
|
Newark | Connector |Itt Cannon KPSE06F20-16P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7200 / $84.0700 | Buy Now |
DISTI #
KPSE06F20-16P-ND
|
DigiKey | CONN PLUG MALE 16POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAN KPSE06F20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: CAN KPSE06F20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$43.7987 / $79.8534 | Buy Now |
DISTI #
KPSE06F20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPSE06F20-16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06F20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPSE06F20-16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9000 / $98.0315 | Buy Now |
DISTI #
KPT KPSE06F20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPT KPSE06F20-16P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE06F2016P
|
Mouser Electronics | Circular MIL Spec Connector KPSE06F20-16P RoHS: Not Compliant | 0 |
|
$56.2900 / $63.6800 | Order Now |
DISTI #
ITTKPSE06F20-16P
|
Heilind Electronics | KPSE06F20-16P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$52.7800 / $87.0900 | Buy Now | |
DISTI #
ITTKPSE06F20-16P
|
Interstate Connecting Components | KPSE06F20-16P | 0 |
|
Buy Now |
Part Details for KPSE06F20-16P
KPSE06F20-16P CAD Models
KPSE06F20-16P Part Data Attributes
|
KPSE06F20-16P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F20-16P
ITT Interconnect Solutions
KPSE06F20-16P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |