Part Details for KPSE06F20-16PF42A206 by ITT Interconnect Solutions
Overview of KPSE06F20-16PF42A206 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F20-16PF42A206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06F20-16PF42A206-ND
|
DigiKey | KPSE 16C 16#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
132 In Stock |
|
$29.7400 / $34.3200 | Buy Now |
DISTI #
CAN KPSE06F20-16P
|
Avnet Americas | Connector MIL-C-26482 Circular PIN 16 Position Crimp Straight Cable Mount 16 Terminal 1 Port - Bulk (Alt: CAN KPSE06F20-16P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 146 Factory Stock |
|
$32.8062 / $59.8105 | Buy Now |
DISTI #
695-16PF42A206
|
Mouser Electronics | Circular MIL Spec Connector KPSE 16C 16#16 PIN PLUG RoHS: Compliant | 0 |
|
$44.7200 / $55.5000 | Order Now |
DISTI #
70872846
|
RS | Circular Connector, 16C 16 # 16 Pin, Plug, KPSE Series | ITT Cannon KPSE06F20-16PF42A206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.6200 / $67.8000 | RFQ |
DISTI #
77844444
|
Verical | Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 137 |
|
$42.4431 / $47.5441 | Buy Now |