Part Details for KPSE06F20-16PXDN by ITT Interconnect Solutions
Overview of KPSE06F20-16PXDN by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F20-16PXDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06F20-16PXDN-ND
|
DigiKey | CONN PLUG MALE 16POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$37.2600 / $43.0000 | Buy Now |
DISTI #
CAN KPSE06F20-16P
|
Avnet Americas | KPSE 16C 1616 PIN PLUG - Bulk (Alt: CAN KPSE06F20-16P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
695-KPSE06F2016PXDN
|
Mouser Electronics | Circular MIL Spec Connector KPSE 16C 16#16 PIN PLUG | 0 |
|
$71.2400 / $88.4000 | Order Now |
DISTI #
70872849
|
RS | Circular Connector, 16C 16 # 16 Pin, Plug, KPSE Series | ITT Cannon KPSE06F20-16PXDN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.3900 / $85.1700 | RFQ |
DISTI #
38872182
|
Verical | Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$135.1101 | Buy Now |