Part Details for KPSE06J14-5PX by ITT Interconnect Solutions
Overview of KPSE06J14-5PX by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06J14-5PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06J14-5PX-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$112.2900 / $129.5600 | Buy Now |
DISTI #
KPSE06J14-5PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPSE06J14-5PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06J14-5PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPSE06J14-5PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06J14-5PX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 5C 5#16 PIN PLUG | 1 |
|
$83.3400 / $90.1000 | Buy Now |
DISTI #
ITTKPSE06J14-5PX
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITTKPSE06J14-5PX
|
Interstate Connecting Components | 0 |
|
Buy Now |