Part Details for KPSE07A12-3P by ITT Interconnect Solutions
Overview of KPSE07A12-3P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07A12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE07A12-3P-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$27.0300 / $31.1900 | Buy Now |
DISTI #
KPSE07A12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPSE07A12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07A12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPSE07A12-3P) RoHS: Not Compliant Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07A12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPSE07A12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2375 / $56.3140 | Buy Now |
DISTI #
965-KPSE07A123P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 3C 3#16 PIN RECP RoHS: Not Compliant | 0 |
|
$46.1100 / $52.2500 | Order Now |
DISTI #
71813221
|
RS | Connector,26482,Series I,12Pin,3 contacts size 16 | ITT Cannon KPSE07A12-3P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0500 | RFQ |
DISTI #
ITTKPSE07A12-3P
|
Heilind Electronics | KPSE07A12-3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$37.2900 / $76.1000 | Buy Now | |
DISTI #
KPSE07A12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPSE07A12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07A12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPSE07A12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2375 / $56.3140 | Buy Now |
Part Details for KPSE07A12-3P
KPSE07A12-3P CAD Models
KPSE07A12-3P Part Data Attributes:
|
KPSE07A12-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07A12-3P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |