Part Details for KPSE07A14-15P by ITT Interconnect Solutions
Overview of KPSE07A14-15P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for KPSE07A14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07A14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port - Bulk (Alt: KPSE07A14-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE07A14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port - Bulk (Alt: CAN KPSE07A14-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.7388 / $65.1589 | Buy Now |
DISTI #
695-KPSE07A14-15P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 15C 14#20 1#16 PIN RECP | 0 |
|
$48.7200 / $60.4600 | Order Now |
DISTI #
79992348
|
Verical | Conn Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$82.2379 / $127.0959 | Buy Now |
DISTI #
KPSE07A14-15P
|
PEI Genesis | KPSE 15C 14#20 1#16 PIN RECP Min Qty: 1 | 457 |
|
$30.0900 / $50.1500 | Buy Now |
Part Details for KPSE07A14-15P
KPSE07A14-15P CAD Models
KPSE07A14-15P Part Data Attributes
|
KPSE07A14-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07A14-15P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE07; No. of Contacts:15; Connector Shell Size:14; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |