Part Details for KPSE07A18-32S by ITT Interconnect Solutions
Overview of KPSE07A18-32S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for KPSE07A18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07A18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07A18-32S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6750 / $89.8730 | Buy Now |
DISTI #
KPSE07A18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07A18-32S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07A1832S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$73.5900 | Order Now |
DISTI #
ITTKPSE07A18-32S
|
Heilind Electronics | KPSE07A18-32S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$59.5100 / $121.4500 | Buy Now | |
DISTI #
ITTKPSE07A18-32S
|
Interstate Connecting Components | KPSE07A18-32S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$59.5100 / $121.4500 | Buy Now |
Part Details for KPSE07A18-32S
KPSE07A18-32S CAD Models
KPSE07A18-32S Part Data Attributes:
|
KPSE07A18-32S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07A18-32S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE07; No. of Contacts:32; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |