Part Details for KPSE07A20-41P by ITT Interconnect Solutions
Overview of KPSE07A20-41P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for KPSE07A20-41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07A20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: KPSE07A20-41P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8625 / $117.1975 | Buy Now |
DISTI #
KPSE07A20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: KPSE07A20-41P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07A20-41P
|
Mouser Electronics | Circular MIL Spec Connector KPSE07A2041P RoHS: Not Compliant | 0 |
|
$92.7600 | Order Now |
DISTI #
70874789
|
RS | Connector, CONNECTOR | ITT Cannon KPSE07A20-41P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.7600 / $142.0800 | RFQ |
DISTI #
ITTKPSE07A20-41P
|
Heilind Electronics | KPSE07A20-41P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$77.6000 / $207.1100 | Buy Now | |
DISTI #
ITTKPSE07A20-41P
|
Interstate Connecting Components | KPSE07A20-41P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$77.6000 / $207.1100 | Buy Now |
Part Details for KPSE07A20-41P
KPSE07A20-41P CAD Models
KPSE07A20-41P Part Data Attributes:
|
KPSE07A20-41P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07A20-41P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE07; No. of Contacts:41; Connector Shell Size:20; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |