Part Details for KPSE07A22-55S by ITT Interconnect Solutions
Overview of KPSE07A22-55S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Price & Stock for KPSE07A22-55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07A22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: KPSE07A22-55S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9375 / $126.9655 | Buy Now |
DISTI #
CAN KPSE07A22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: CAN KPSE07A22-55S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 16 Factory Stock |
|
$130.6587 / $204.5859 | Buy Now |
DISTI #
KPSE07A22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: KPSE07A22-55S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07A2255S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$100.4900 | Order Now |
DISTI #
71813230
|
RS | Connector,26482,Series I,22Socket,55 contacts size 20 | ITT Cannon KPSE07A22-55S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$146.8100 | RFQ |
DISTI #
ITTKPSE07A22-55S
|
Heilind Electronics | KPSE07A22-55S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$84.0700 / $224.3700 | Buy Now | |
DISTI #
ITTKPSE07A22-55S
|
Interstate Connecting Components | KPSE07A22-55S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$84.0700 / $224.3700 | Buy Now |
Part Details for KPSE07A22-55S
KPSE07A22-55S CAD Models
KPSE07A22-55S Part Data Attributes:
|
KPSE07A22-55S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07A22-55S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE07; No. of Contacts:55; Connector Shell Size:22; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |