Part Details for KPSE07B14-15PW by ITT Interconnect Solutions
Overview of KPSE07B14-15PW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07B14-15PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE07B14-15PW
|
Avnet Americas | Circular Connector, KPSE, Jam Nut Receptacle, 15 Contacts, Crimp Pin, Bayonet, 14-15 - Bulk (Alt: CAN KPSE07B14-15PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE07B14-15PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 15C 14#20 1#16 PIN RECP | 0 |
|
$118.7500 / $130.3800 | Order Now |
DISTI #
70874800
|
RS | Circular Connector, 15-Pos, 14 # 20 1 # 16 Pin, Receptacle, KPSE Series | ITT Cannon KPSE07B14-15PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.7000 / $96.1200 | RFQ |
DISTI #
CAN KPSE07B14-15PW
|
Avnet Americas | Circular Connector, KPSE, Jam Nut Receptacle, 15 Contacts, Crimp Pin, Bayonet, 14-15 - Bulk (Alt: CAN KPSE07B14-15PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE07B14-15PW
|
Avnet Americas | Circular Connector, KPSE, Jam Nut Receptacle, 15 Contacts, Crimp Pin, Bayonet, 14-15 - Bulk (Alt: CAN KPSE07B14-15PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1485779
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 14, 15WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$95.0821 / $117.9804 | Buy Now |
Part Details for KPSE07B14-15PW
KPSE07B14-15PW CAD Models
KPSE07B14-15PW Part Data Attributes
|
KPSE07B14-15PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07B14-15PW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE07; No. of Contacts:15; Connector Shell Size:14; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |