KPSE07B22-55PW
ITT Interconnect Solutions
Description: MIL Series Connector,

Overview of KPSE07B22-55PW by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KPSE07B22-55PW by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # KPSE07B22-55PW
Avnet Americas Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: KPSE07B22-55PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for KPSE07B22-55PW by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KPSE07B22-55PW by ITT Interconnect Solutions

KPSE07B22-55PW
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
55
Coupling Type
BAYONET
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYCHLOROPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
22-55
Want to compare parts?
  1. KPSE07B22-55PW
    ITT Interconnect Solutions
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPSE07B22-55PW by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPSE07B22-55PW by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KPSE07B22-55PW would you like to use for your alert(s)?
  • Please alert me when KPSE07B22-55PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPSE07B22-55PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPSE07B22-55PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPSE07B22-55PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPSE07B22-55PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPSE07B22-55PW by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: