Part Details for KPSE07E10-6SA206 by ITT Interconnect Solutions
Overview of KPSE07E10-6SA206 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KPSE07E10-6SA206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE07E10-6SA206-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$35.5000 / $40.9700 | Buy Now |
DISTI #
CAN KPSE07E10-6SA
|
Avnet Americas | KPSE 6C 620 SKT RECP - Bulk (Alt: CAN KPSE07E10-6SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1 Factory Stock |
|
$48.2388 / $71.3933 | Buy Now |
DISTI #
695-KPSE07E10-6SA206
|
Mouser Electronics | Circular MIL Spec Connector KPSE 6C 6#20 SKT RECP RoHS: Compliant | 0 |
|
$53.3900 / $66.2500 | Order Now |
DISTI #
70874822
|
RS | Circular Connector, 6C 6 # 20 Socket, Receptacle, KPSE Series | ITT Cannon KPSE07E10-6SA206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3100 / $67.4300 | RFQ |
Part Details for KPSE07E10-6SA206
KPSE07E10-6SA206 CAD Models
KPSE07E10-6SA206 Part Data Attributes:
|
KPSE07E10-6SA206
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E10-6SA206
ITT Interconnect Solutions
KPSE 6C 6#20 SKT RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |