Part Details for KPSE07E106S by ITT Interconnect Solutions
Overview of KPSE07E106S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E106S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P7783
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE07E106S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4400 / $51.3300 | Buy Now |
DISTI #
KPSE07E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: KPSE07E10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: KPSE07E10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3625 / $62.3265 | Buy Now |
DISTI #
CAN KPSE07E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: CAN KPSE07E10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 675 Factory Stock |
|
$36.3325 / $66.2411 | Buy Now |
DISTI #
KPT KPSE07E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: KPT KPSE07E10-6S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07E106S
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.1000 / $49.5700 | Buy Now |
Part Details for KPSE07E106S
KPSE07E106S CAD Models
KPSE07E106S Part Data Attributes:
|
KPSE07E106S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E106S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482, LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |