Part Details for KPSE07E12-10PA206 by ITT Interconnect Solutions
Overview of KPSE07E12-10PA206 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E12-10PA206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE07E12-10PA206-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$64.9300 / $74.9200 | Buy Now |
DISTI #
695-E1210PA206
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN RECP RoHS: Compliant | 0 |
|
$76.9400 / $91.6400 | Order Now |
DISTI #
70874827
|
RS | Circular Connector, 10C 10 # 20 Pin, Receptacle, KPSE Series | ITT Cannon KPSE07E12-10PA206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.0800 / $109.4900 | RFQ |