Part Details for KPSE07E12-10SZ by ITT Interconnect Solutions
Overview of KPSE07E12-10SZ by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E12-10SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07E12-10SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPSE07E12-10SZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4875 / $66.4150 | Buy Now |
DISTI #
KPSE07E12-10SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPSE07E12-10SZ) RoHS: Not Compliant Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07E1210SZ
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 SKT RECP RoHS: Not Compliant | 0 |
|
$54.3800 | Order Now |
DISTI #
71812812
|
RS | Connector,26482,Series I,12Socket,10 contacts size 20 | ITT Cannon KPSE07E12-10SZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$76.8200 | RFQ |
DISTI #
ITTKPSE07E12-10SZ
|
Heilind Electronics | KPSE07E12-10SZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$43.9800 / $89.7500 | Buy Now | |
DISTI #
KPSE07E12-10SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPSE07E12-10SZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4875 / $66.4150 | Buy Now |
DISTI #
KPSE07E12-10SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPSE07E12-10SZ) RoHS: Not Compliant Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07E12-10SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPSE07E12-10SZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4875 / $66.4150 | Buy Now |
DISTI #
KPSE07E12-10SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPSE07E12-10SZ) RoHS: Not Compliant Container: Bulk | 0 |
|
RFQ |
Part Details for KPSE07E12-10SZ
KPSE07E12-10SZ CAD Models
KPSE07E12-10SZ Part Data Attributes
|
KPSE07E12-10SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E12-10SZ
ITT Interconnect Solutions
CONN RCPT 10POS JAM NUT W/SKT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |