Part Details for KPSE07E14-12S by ITT Interconnect Solutions
Overview of KPSE07E14-12S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E14-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07E14-12S-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
269 In Stock |
|
$55.3900 / $63.9200 | Buy Now |
DISTI #
CAN KPSE07E14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: CAN KPSE07E14-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 299 Factory Stock |
|
$53.5900 / $97.7040 | Buy Now |
DISTI #
KPSE07E14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: KPSE07E14-12S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2500 / $81.3630 | Buy Now |
DISTI #
KPT KPSE07E14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: KPT KPSE07E14-12S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07E1412S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$62.0300 | Order Now |
DISTI #
ITTKPSE07E14-12S
|
Heilind Electronics | KPSE07E14-12S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port |
11 In Stock |
|
$67.9000 / $93.1000 | Buy Now |
DISTI #
ITTKPSE07E14-12S
|
Interstate Connecting Components | KPSE07E14-12S | 0 |
|
Buy Now | |
DISTI #
065039-0004
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port (Alt: 065039-0004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port |
11 In Stock |
|
$67.9000 / $93.1000 | Buy Now |
Part Details for KPSE07E14-12S
KPSE07E14-12S CAD Models
KPSE07E14-12S Part Data Attributes:
|
KPSE07E14-12S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E14-12S
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 16,20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |