Part Details for KPSE07E14-19S by ITT Interconnect Solutions
Overview of KPSE07E14-19S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE07E14-19S-ND
|
DigiKey | CONN RCPT FMALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
269 In Stock |
|
$51.6900 / $59.6400 | Buy Now |
DISTI #
KPSE07E14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: KPSE07E14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5250 / $76.1090 | Buy Now |
DISTI #
KPSE07E14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: KPSE07E14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07E1419S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$51.6900 / $53.1000 | Order Now |
DISTI #
ITTKPSE07E14-19S
|
Heilind Electronics | KPSE 19C 19#20 SKT RECP | Americas - 0 in Stock |
|
$51.6837 / $66.3152 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$50.4000 / $102.8500 | Buy Now | |
DISTI #
ITTKPSE07E14-19S
|
Interstate Connecting Components | KPSE 19C 19#20 SKT RECP | 0 |
|
$51.6837 / $66.3152 | Buy Now |
DISTI #
065039-0010
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port (Alt: 065039-0010) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$50.4000 / $102.8500 | Buy Now |
Part Details for KPSE07E14-19S
KPSE07E14-19S CAD Models
KPSE07E14-19S Part Data Attributes:
|
KPSE07E14-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E14-19S
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |