Part Details for KPSE07E14-5PDZ by ITT Interconnect Solutions
Overview of KPSE07E14-5PDZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E14-5PDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07E14-5PDZ-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$50.5400 / $58.3100 | Buy Now |
DISTI #
CAN KPSE07E14-5PD
|
Avnet Americas | KPSE 19C 1920 PIN RECP - Bulk (Alt: CAN KPSE07E14-5PD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
695-KPSE07E145PDZ
|
Mouser Electronics | Circular MIL Spec Connector KPSE 19C 19#20 PIN RECP | 0 |
|
$102.2900 / $119.9200 | Order Now |
DISTI #
70874870
|
RS | Circular Connector, 19C 19 # 20 Pin, Receptacle, KPSE Series | ITT Cannon KPSE07E14-5PDZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.8500 / $90.4100 | RFQ |